- Home ›
- All Products›
- 10006510
Description
+
Dual Regulated DC-DC Converter - 3W - Input: 18 to 36VDC - Output: (+/-) 12VDC - 4kV Isolation - 24 Lead SMD
Search Keywords: 10006510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10006510
-
Alias/AKA:REC3-2412DRW/H4/A/SMD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$27.81
5
$26.05
15
$24.85
30
$24.09
60
$23.34
105
$22.73
255 +
$21.76
Click for Quote
Log in
to unlock special pricing