- Home ›
- All Products›
- 10005631
Description
+
Dual Regulated DC-DC Converter - 3W - Input: 4.5 to 9VDC - Output: (+/-) 12VDC - 1.6kV Isolation - Metal Case - DIP24
Search Keywords: 10005631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10005631
-
Alias/AKA:REC3-0512DRW/H/B/M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$26.45
5
$24.75
15
$23.60
30
$22.90
60
$21.92
105
$21.01
255 +
$20.45
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments