- Home ›
- All Products›
- 10005175
Description
+
Dual Regulated DC-DC Converter - 5W - Input: 18 to 36VDC - Output: (+/-) 12VDC - 2kVDC Isolation - DIP24
Search Keywords: 10005175
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10005175
-
Alias/AKA:REC5-2412DRW/H2/A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$28.29
5
$26.47
15
$25.25
30
$24.49
60
$23.45
105
$22.48
255 +
$21.88
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments