- Home ›
- All Products›
- 10005098
Description
+
The 10005098 is a regulated 3W DC/DC converter in a SIP8 package, providing a single 5V output from a 36-72VDC input range.
Search Keywords: 10005098
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10005098
-
Alias/AKA:RS3-2405SZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$17.29
5
$16.72
22
$16.19
44
$15.95
66
$15.80
110
$15.62
264 +
$15.31
Click for Quote
Log in
to unlock special pricing