- Home ›
- All Products›
- 10004864
Description
+
2W DC/DC-Converter 'ECONOLINE' SMD 2kV reg 2:1
Search Keywords: 10004864
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10004864
-
Alias/AKA:RW2-1212S/H2/SMD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$16.25
5
$15.69
20
$15.08
40
$14.86
60
$14.76
100
$14.46
260 +
$14.28
Click for Quote
Log in
to unlock special pricing