- Home ›
- All Products›
- 10004858
Description
+
3W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 2: 1; V. In: 18-36; V. Out: +/-12; mA. Out: +/-125
Search Keywords: 10004858
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10004858
-
Alias/AKA:RS3-2412D/H2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
5
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$21.648
5
$19.680
22
$18.470
44
$17.910
66
$17.570
110
$17.160
264
$16.440
506 +
$15.910
Click for Quote
Log in
to unlock special pricing