- Home ›
- All Products›
- 10004778
Description
+
The 10004778 is a 2W regulated DC/DC converter that provides a 12V output from a wide 18-36V input voltage range.
Search Keywords: 10004778
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10004778
-
Alias/AKA:RW2-2405S/SMD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$18.24
20
$17.26
40
$16.77
60
$16.49
100
$16.13
260
$15.45
500 +
$14.99
Click for Quote
Log in
to unlock special pricing