Image is representational - see manufacturer specifications

RECOM Authorized Distributor

10004774

A regulated 2W isolated DC/DC converter in a SIP8 package, providing a single 5V output from a 4.5-9VDC input.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
A regulated 2W isolated DC/DC converter in a SIP8 package, providing a single 5V output from a 4.5-9VDC input.
Search Keywords: 10004774
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RECOM
Part No: 10004774
Alias/AKA: RS-2405SZ/H3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 22
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 10004774 RoHS compliant?
Yes, 10004774 is RoHS compliant.
What is the lead time for 10004774?
The standard lead time for 10004774 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 96
Can Ship immediately
17 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$27.91
5
$24.67
22
$23.27
44
$22.75
66
$22.26
110
$21.94
264 +
$21.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!