- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 10004742
Description
+
Module DC-DC 12VIN 1-OUT 12V 0.167A 2W 4-Pin SIP Tube
Search Keywords: 10004742
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10004742
-
Alias/AKA:R12P212S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
5
$14.23
25
$13.45
50
$13.06
100
$13.03
250
$12.87
500
$12.12
1,000 +
$12.09
Click for Quote
Log in
to unlock special pricing