- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 10004653
Description
+
Module DC-DC 3.3VIN 1-OUT 5V 0.05A 0.25W 4-Pin SIP Tube
Search Keywords: 10004653
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10004653
-
Alias/AKA:RM-3.305S/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
42
Order Increment:
42
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
42
$6.88
84
$6.57
126
$6.38
252
$6.03
504
$6.01
1,008
$5.87
2,520 +
$5.64
Click for Quote
Log in
to unlock special pricing