- Home ›
- All Products›
- 10004470
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP7 3kV unreg; V. In: 24; V. Out: +/-12; mA. Out: +/-42
Search Keywords: 10004470
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10004470
-
Alias/AKA:RH-2412D/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
You may purchase all in-stock quantity of 15
Stock lot only:
15
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$10.164
25
$9.240
50
$8.830
100
$8.580
250
$8.110
500
$7.880
1,000
$7.780
2,500 +
$7.490
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments