- Home ›
- All Products›
- 10004450
Description
+
Dual Regulated DC-DC Converter - 3W - Input: 18 to 36VDC - Output: (+/-) 15VDC - 4kV Isolation - DIP24
Search Keywords: 10004450
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10004450
-
Alias/AKA:REC3-2415DRW/H4/A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$26.28
5
$24.58
15
$23.44
30
$22.75
60
$21.77
105
$20.88
255 +
$20.32
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments