- Home ›
- All Products›
- 10004407
Description
+
Module DC-DC 15VIN 1-OUT 5V 0.2A 1W Medical 4-Pin SIP Tube
Search Keywords: 10004407
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10004407
-
Alias/AKA:RK-1505S/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
You may purchase all in-stock quantity of 13
Stock lot only:
13
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$9.449
25
$8.590
50
$8.200
100
$7.970
250
$7.530
500
$7.330
1,000
$7.230
2,500 +
$6.960
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments