- Home ›
- All Products›
- 10004227
Description
+
2W DC/DC-Converter 'ECONOLINE' DIP14 3kV unreg; V. In: 3.3; V. Out: +/-12; mA. Out: +/-84
Search Keywords: 10004227
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10004227
-
Alias/AKA:RGZ-3.312D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
You may purchase all in-stock quantity of 10
Stock lot only:
10
Minimum Order Quantity:
24
Order Increment:
24
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$13.97
24
$12.70
48
$12.14
72
$11.78
120
$11.62
264
$11.14
504
$10.84
1,008 +
$10.70
Click for Quote
Log in
to unlock special pricing