- Home ›
- All Products›
- 10004147
Description
+
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W Medical 7-Pin SIP Module Tube
Search Keywords: 10004147
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10004147
-
Alias/AKA:RSO-0505S/H3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$25.10
5
$19.60
22
$19.19
44
$18.99
66
$18.95
110
$18.90
264 +
$17.73
Click for Quote
Log in
to unlock special pricing