- Home ›
- All Products›
- 10004062
Description
+
0.25W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 05; V. Out: 09; mA. Out: 28
Search Keywords: 10004062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10004062
-
Alias/AKA:RM-0509S/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
42
Order Increment:
42
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
42
$6.30
84
$6.01
126
$5.84
252
$5.52
504
$5.51
1,008
$5.37
2,520
$5.17
5,040 +
$5.15
Click for Quote
Log in
to unlock special pricing