- Home ›
- All Products›
- 10004028
Description
+
0.5W DC/DC-Converter - Output: 5.0VDC - Input: 4.5-5.5V - regulated - SMD 16 Pin - 3kV Isolation
Search Keywords: 10004028
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10004028
-
Alias/AKA:R05C05TE05S-CT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$5.32
50
$4.88
100
$4.68
250
$4.43
500
$4.23
1,000
$4.04
2,500
$3.77
5,000 +
$3.70
Click for Quote
Log in
to unlock special pricing