- Home ›
- All Products›
- 10003937
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 2: 1; V. In: 18-36; V. Out: 12; mA. Out: 83
Search Keywords: 10003937
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10003937
-
Alias/AKA:RSO-2412S/H2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$19.57
22
$18.12
44
$17.60
66
$17.34
110
$16.63
264
$16.19
506 +
$15.97
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments