- Home ›
- All Products›
- 10003860
Description
+
Module DC-DC 5VIN 1-OUT 15V 0.134A 2W Medical 7-Pin SIP Tube
Search Keywords: 10003860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10003860
-
Alias/AKA:RS-0515S/H2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$19.84
22
$18.36
44
$17.83
66
$17.57
110
$16.85
264
$16.40
506 +
$16.19
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments