- Home ›
- All Products›
- 10003584
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 2: 1; V. In: 9-18; V. Out: +/-09; mA. Out: +/-111
Search Keywords: 10003584
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10003584
-
Alias/AKA:RS-1209D/H2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$21.75
5
$20.38
22
$19.14
44
$18.54
66
$18.21
110
$17.77
264 +
$17.03
Click for Quote
Log in
to unlock special pricing