- Home ›
- All Products›
- 10003302
Description
+
3W DC/DC-Converter 'ECONOLINE' DIP24 Mini 3kV reg ; V. In: 9-18; V. Out: +/-12; mA. Out: +/-83
Search Keywords: 10003302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10003302
-
Alias/AKA:RW-1212D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$23.26
5
$21.80
15
$20.80
30
$20.18
60
$19.54
105
$19.03
255 +
$18.24
Click for Quote
Log in
to unlock special pricing