- Home ›
- All Products›
- 10003003
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP7 5.2kV unreg; V. In: 12; V. Out: 3.3; mA. Out: 303
Search Keywords: 10003003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10003003
-
Alias/AKA:RP-123.3S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
5
$13.36
25
$11.78
50
$11.69
100
$11.63
250
$11.37
500
$11.00
1,000 +
$10.97
Click for Quote
Log in
to unlock special pricing