- Home ›
- All Products›
- 10002983
Description
+
Regulated DC-DC Converter - 5W - Input: 9 to 36VDC - Output: 12VDC - 4kVDC Isolation - DIP24
Search Keywords: 10002983
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10002983
-
Alias/AKA:REC5-2412SRWZ/H4/A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$30.11
5
$27.16
15
$26.42
30
$25.22
60
$24.83
105
$24.52
255 +
$24.24
Click for Quote
Log in
to unlock special pricing