- Home ›
- All Products›
- 10002928
Description
+
The 10002928 is a 2W regulated DC/DC converter in a SIP8 package that provides a single 5V output from an 18-36V input range.
Search Keywords: 10002928
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10002928
-
Alias/AKA:RS-1215D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Ships today, if you order in
Minimum Order Quantity:
5
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
5
$14.42
22
$13.86
44
$13.66
66
$13.57
110
$13.29
264
$13.12
506 +
$13.04
Click for Quote
Log in
to unlock special pricing