- Home ›
- All Products›
- 10002807
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 3.3; V. Out: 09; mA. Out: 111
Search Keywords: 10002807
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10002807
-
Alias/AKA:RO-3.309S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Can Ship immediately
You may purchase all in-stock quantity of 37
Stock lot only:
37
Minimum Order Quantity:
42
Order Increment:
42
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$6.93
42
$6.30
84
$6.05
126
$5.91
252
$5.65
504
$5.40
1,008
$5.14
2,520
$4.81
5,040 +
$4.80
Click for Quote
Log in
to unlock special pricing