- Home ›
- All Products›
- 10002689
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1
Search Keywords: 10002689
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10002689
-
Alias/AKA:RSO-4805S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
546
Ships today, if you order in
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$15.97
5
$15.45
22
$14.96
44
$14.73
66
$14.60
110
$14.43
264 +
$14.15
Click for Quote
Log in
to unlock special pricing