- Home ›
- All Products›
- 10002649
Description
+
DC DC CONVERTER 12V 2W
Search Keywords: 10002649
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10002649
-
Alias/AKA:RV-3.312S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
You may purchase all in-stock quantity of 13
Stock lot only:
13
Minimum Order Quantity:
15
Order Increment:
15
26 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1
$22.847
15
$20.770
30
$20.170
60
$20.040
105
$19.200
255
$19.090
510
$19.040
1,005 +
$18.990
Click for Quote
Log in
to unlock special pricing