- Home ›
- All Products›
- 10002371
Description
+
0.25W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 3.3; V. Out: 3.3; mA. Out: 76
Search Keywords: 10002371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10002371
-
Alias/AKA:RM-3.33.3S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
153
Can Ship immediately
Minimum Order Quantity:
42
Order Increment:
42
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
42
$4.86
84
$4.77
126
$4.71
252
$4.61
504
$4.51
1,008 +
$4.41
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments