- Home ›
- All Products›
- 10000864
Description
+
3W DC/DC-Converter 'ECONOLINE' DIP24 Mini 1kV reg ; V. In: 4.5-9; V. Out: 12; mA. Out: 250
Search Keywords: 10000864
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10000864
-
Alias/AKA:RW-0512S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Minimum Order Quantity:
15
Order Increment:
15
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
15
$23.02
30
$22.45
60
$21.57
105
$21.42
255
$21.30
510
$21.25
1,005 +
$21.19
Click for Quote
Log in
to unlock special pricing