- Home ›
- All Products›
- 10000681
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP7 5.2kV unreg; V. In: 24; V. Out: +/-12; mA. Out: +/-42
Search Keywords: 10000681
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10000681
-
Alias/AKA:RP-2412D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
5
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$16.445
5
$14.950
25
$14.430
50
$14.070
100
$13.710
250
$12.770
500
$12.470
1,000 +
$12.410
Click for Quote
Log in
to unlock special pricing