- Home ›
- All Products›
- 10000650
Description
+
Module DC-DC 12VIN 1-OUT 9V 0.111A 1W Medical 4-Pin SIP Tube
Search Keywords: 10000650
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10000650
-
Alias/AKA:RP-1209S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
5
$13.37
25
$12.82
50
$12.48
100
$11.64
250
$11.30
500
$11.09
1,000 +
$11.04
Click for Quote
Log in
to unlock special pricing