- Home ›
- All Products›
- 10000607
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 15; V. Out: 15; mA. Out: 66
Search Keywords: 10000607
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10000607
-
Alias/AKA:RO-1515S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
104
Ships today, if you order in
Minimum Order Quantity:
42
Order Increment:
42
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
42
$6.27
84
$6.20
126
$6.19
252
$6.09
504
$5.79
1,008
$5.70
2,520
$5.68
5,040 +
$5.67
Click for Quote
Log in
to unlock special pricing