- Home ›
- All Products›
- 10000580
Description
+
1.25W DC/DC-Converter 'ECONOLINE' DIP8 1kV unreg; V. In: 15; V. Out: 12; mA. Out: 104
Search Keywords: 10000580
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10000580
-
Alias/AKA:RN-1512S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
39
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Ships today, if you order in
You may purchase all in-stock quantity of 35
Stock lot only:
35
Minimum Order Quantity:
39
Order Increment:
39
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$8.789
39
$7.990
78
$7.630
117
$7.410
273
$7.000
507
$6.810
1,014
$6.720
2,535 +
$6.470
Click for Quote
Log in
to unlock special pricing