- Home ›
- All Products›
- 10000497
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP7 3kV unreg; V. In: 12; V. Out: +/-15; mA. Out: +/-66
Search Keywords: 10000497
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10000497
-
Alias/AKA:RKZ-1215D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
25
$9.65
50
$9.35
100
$9.20
250
$9.00
500
$8.85
1,000
$8.83
2,500 +
$8.80
Click for Quote
Log in
to unlock special pricing