- Home ›
- All Products›
- 10000491
Description
+
Module DC-DC 5VIN 2-OUT 12V/-12V 0.084A/-0.084A 2W Medical 5-Pin SIP Tube
Search Keywords: 10000491
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10000491
-
Alias/AKA:RKZ-0512D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
75
can ship 12/3/26
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
25
$8.86
50
$8.63
100
$8.31
250
$8.29
500
$8.27
1,000
$8.25
2,500 +
$8.23
Click for Quote
Log in
to unlock special pricing