- Home ›
- All Products›
- 10000454
Description
+
DC DC CONVERTER 5V 1W
Search Keywords: 10000454
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10000454
-
Alias/AKA:RK-1205S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
25
$6.76
50
$6.65
100
$6.50
250
$6.47
500
$6.43
1,000
$6.40
2,500 +
$6.37
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments