- Home ›
- All Products›
- 10000367
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP7 3kV unreg; V. In: 05; V. Out: +/-15; mA. Out: +/-33
Search Keywords: 10000367
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10000367
-
Alias/AKA:RH-0515D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
You may purchase all in-stock quantity of 7
Stock lot only:
7
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$10.549
25
$9.590
50
$8.850
100
$8.490
250
$8.290
500
$8.150
1,000
$8.110
2,500 +
$8.070
Click for Quote
Log in
to unlock special pricing