help desk software
Image is representational - see mfr. specs

RSF3B-5R1-JBW

RCD Components

Res Metal Oxide 5.1 Ohm 5% 5W ±100ppm/°C Conformal Coated AXL Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Res Metal Oxide 5.1 Ohm 5% 5W ±100ppm/°C Conformal Coated AXL Bulk
Search Keywords: RSF3B5R1JBW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RCD Components
  • Part No:
    RSF3B-5R1-JBW
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    5 W
  • Resistance Value:
    5.1 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 235 °C
  • Packaging:
    Bulk
  • Dimension:
    24.1 x 8.1 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
23 Weeks can ship 9/30/26
Backorder
Price (USD)
Qty
Unit Price
10
$2.507
50
$2.287
100
$0.980
250
$0.572
500
$0.512
1,000
$0.464
2,500 +
$0.440
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments