- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- RMF3-104-JTW
RMF3-104-JTW
RCD Components
The RMF3-104-JTW is a miniature, flameproof metal oxide resistor with a power rating of 3W, a resistance of 100 kΩ, and a 5% t ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The RMF3-104-JTW is a miniature, flameproof metal oxide resistor with a power rating of 3W, a resistance of 100 kΩ, and a 5% tolerance.
Search Keywords: RMF3104JTW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RCD Components
-
Part No:RMF3-104-JTW
-
Unit of Measure:Per Reel
-
RoHS:Yes
-
Reel Pack:
1000 -
Termination Style:Axial
-
Power Rating:3 W
-
Resistance Value:100 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 200 °C
-
Packaging:Tape and Reel
-
Dimension:15.2 x 5.4 mm
-
Terminal Pitch:N/R
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,000 Reels
can ship
Minimum Order Quantity:
1000 Reels
Order Increment:
1000 Reels
10 Weeks
can ship
7/20/26