help desk software
Image is representational - see mfr. specs

RMF3-100-JTW

RCD Components

Res Metal Oxide 10 Ohm 5% 3W ±100ppm/°C Conformal Coated AXL T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Metal Oxide 10 Ohm 5% 3W ±100ppm/°C Conformal Coated AXL T/R
Search Keywords: RMF3100JTW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RCD Components
  • Part No:
    RMF3-100-JTW
  • Unit of Measure:
    Per Reel
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Termination Style:
    Axial
  • Power Rating:
    3 W
  • Resistance Value:
    10 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 200 °C
  • Packaging:
    Tape and Reel
  • Dimension:
    15.2 x 5.4 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000 Reels
Ships today, if you order in
10 Weeks can ship 7/1/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.0393
100
$0.0385
250
$0.0377
500
$0.0370
1,000
$0.0362
2,500
$0.0355
5,000
$0.0348
10,000 +
$0.0341
Click for Quote
Log in to unlock special pricing