- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- RMF2-753-JTW
RMF2-753-JTW
RCD Components
Res Metal Oxide 75K Ohm 5% 2W ±100ppm/°C Conformal Coated AXL T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Metal Oxide 75K Ohm 5% 2W ±100ppm/°C Conformal Coated AXL T/R
Search Keywords: RMF2753JTW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RCD Components
-
Part No:RMF2-753-JTW
-
Unit of Measure:Per Reel
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Termination Style:Axial
-
Power Rating:2 W
-
Resistance Value:75 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 200 °C
-
Packaging:Tape and Reel
-
Dimension:11.4 x 4.1 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,000 Reels
Can Ship immediately
Minimum Order Quantity:
350 Reels
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
350
$0.0724
500
$0.0688
1,000
$0.0491
2,500
$0.0382
5,000
$0.0313
10,000 +
$0.0253
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments