- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- RMF1/2-2R0-JBW
RMF1/2-2R0-JBW
RCD Components
Res Metal Oxide 2 Ohm 5% 0.5W(1/2W) ±100ppm/°C Conformal Coated AXL Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Res Metal Oxide 2 Ohm 5% 0.5W(1/2W) ±100ppm/°C Conformal Coated AXL Bulk
Search Keywords: RMF122R0JBW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RCD Components
-
Part No:RMF1/2-2R0-JBW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Termination Style:Axial
-
Power Rating:0.5 (1/2) W
-
Resistance Value:2 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 200 °C
-
Packaging:Bulk
-
Dimension:6.35 x 2.3 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
27 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
5,000
$0.0251
10,000
$0.0238
20,000
$0.0227
40,000 +
$0.0215
Click for Quote
Log in
to unlock special pricing