- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- PW5-750-JBW
PW5-750-JBW
RCD Components
Res Wirewound 75 Ohm 5% 5W AXL Thru-Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Res Wirewound 75 Ohm 5% 5W AXL Thru-Hole Bulk
Search Keywords: PW5750JBW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RCD Components
-
Part No:PW5-750-JBW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Termination Style:Axial
-
Power Rating:5 W
-
Resistance Value:75 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:N/A
-
Operating Temperature:-55 to 235 °C
-
Packaging:Bulk
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Buy all 200 in-stock or the regular minimum order quantity of 1000
Manufacturer Stock:
1,600
can ship
Stock lot only:
200
Minimum Order Quantity:
1000
Order Increment:
1000
28 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$0.1221
1,000
$0.1110
2,000
$0.1050
4,000
$0.1000
8,000 +
$0.0950
Click for Quote
Log in
to unlock special pricing