help desk software
Image is representational - see mfr. specs

MC2512-150-JTW

RCD Components

Res Thick Film 2512 15 Ohm 5% 1W A±200ppm/A°C Pad SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 2512 15 Ohm 5% 1W A±200ppm/A°C Pad SMD T/R
Search Keywords: MC2512150JTW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RCD Components
  • Part No:
    MC2512-150-JTW
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
  • Resistance Value:
    15 Ohm
  • Power Rating:
    1 W
  • Tolerance:
    511364%
  • Case Size:
    251211341
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks can ship 6/26/26
Backorder
Price (USD)
Qty
Unit Price
4,000
$0.0217
8,000
$0.0203
16,000
$0.0190
32,000 +
$0.0185
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments