help desk software

MC1206-3922-FTW

RCD Components

Res Thick Film 1206 39.2K Ohm 1% 0.25W(1/4W) A±100ppm/A°C Pad SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 1206 39.2K Ohm 1% 0.25W(1/4W) A±100ppm/A°C Pad SMD T/R
Search Keywords: MC12063922FTW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RCD Components
  • Part No:
    MC1206-3922-FTW
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    CN
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Resistance Value:
    39.2 KOhm
  • Power Rating:
    0.25 (1/4) W
  • Tolerance:
    111364%
  • Case Size:
    120611341
  • Temperature Coefficient:
    ±100ppm/ °C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,000 can ship
Minimum Order Quantity:
5000
Order Increment:
5000
7 Weeks can ship 6/10/26
Tariffs may apply for U.S. shipments