help desk software

GP60-2611-FTW

RCD Components

Res Metal Film 2.61K Ohm 1% 0.5W(1/2W) A±100ppm/A°C Conformal Coated AXL T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Metal Film 2.61K Ohm 1% 0.5W(1/2W) A±100ppm/A°C Conformal Coated AXL T/R
Search Keywords: GP602611FTW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RCD Components
  • Part No:
    GP60-2611-FTW
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    CN
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2500
  • Termination Style:
    Axial11387
  • Power Rating:
    0.5 (1/2) W
  • Resistance Value:
    2.61 KOhm
  • Tolerance:
    111388%
  • Temperature Coefficient:
    ±100ppm/ °C
  • Operating Temperature:
    -55 to 160 °C
  • Packaging:
    Tape and Reel
  • Dimension:
    9 x 3.511378mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10,000 can ship
Minimum Order Quantity:
2500
Order Increment:
2500
12 Weeks can ship 7/20/26
Tariffs may apply for U.S. shipments