help desk software

GP50-2102-FBW

RCD Components

Res Metal Film 21K Ohm 1% 0.125W(1/8W) A±100ppm/A°C Conformal Coated AXL Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Res Metal Film 21K Ohm 1% 0.125W(1/8W) A±100ppm/A°C Conformal Coated AXL Bulk
Search Keywords: GP502102FBW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RCD Components
  • Part No:
    GP50-2102-FBW
  • Unit of Measure:
    Per Reel
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    CN
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Termination Style:
    Axial11387
  • Power Rating:
    0.125 (1/8) W
  • Resistance Value:
    21 KOhm
  • Tolerance:
    111388%
  • Temperature Coefficient:
    ±100ppm/ °C
  • Operating Temperature:
    -55 to 160 °C
  • Packaging:
    Bulk
  • Dimension:
    3.4 x 1.711378mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,500 Reels can ship
12 Weeks can ship 7/14/26
Tariffs may apply for U.S. shipments