- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- F3S-100-JTW
F3S-100-JTW
RCD Components
Res Power Film 10 Ohm 5% 3W ±100ppm/°C AXL T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Power Film 10 Ohm 5% 3W ±100ppm/°C AXL T/R
Search Keywords: F3S100JTW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RCD Components
-
Part No:F3S-100-JTW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:3 W
-
Resistance Value:10 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 200 °C
-
Packaging:Tape and Reel
-
Dimension:14.7 x 5.08 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,000
can ship
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$0.062
100
$0.061
250
$0.059
500
$0.058
1,000
$0.057
2,500
$0.056
5,000
$0.055
10,000 +
$0.054
Click for Quote
Log in
to unlock special pricing