help desk software
Image is representational - see mfr. specs

CF25-103-JBW

RCD Components

Res Carbon Film 10K Ohm 5% 0.25W(1/4W) Conformal Coated AXL Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Res Carbon Film 10K Ohm 5% 0.25W(1/4W) Conformal Coated AXL Bulk
Search Keywords: CF25103JBW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RCD Components
  • Part No:
    CF25-103-JBW
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533100065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Termination Style:
    Axial
  • Power Rating:
    0.25 (1/4) W
  • Resistance Value:
    10 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    N/A
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Bulk
  • Dimension:
    6.4 x 2.3 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 136
Ships today, if you order in
Manufacturer Stock:
26,857 can ship
12 Weeks can ship 7/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.90
10
$0.75
25
$0.63
100
$0.37
500
$0.28
1,000 +
$0.19
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments