- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 620-50R0-FBW
620-50R0-FBW
RCD Components
Res Wirewound 50 Ohm 1% 50W ±20ppm/°C Aluminum Housed AXL Flange Mount Standard
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Wirewound 50 Ohm 1% 50W ±20ppm/°C Aluminum Housed AXL Flange Mount Standard
Search Keywords: 62050R0FBW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RCD Components
-
Part No:620-50R0-FBW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:50 W
-
Termination Style:Axial
-
Resistance Value:50 Ohm
-
Tolerance:1 %
-
Temperature Coefficient:±20 ppm/°C
-
Military Standard:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
440
Can Ship immediately
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$84.75
5
$27.03
10
$16.91
25
$8.11
50
$6.11
100
$4.20
250
$2.70
500 +
$2.50
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT